
12W DC/DC Converter, Board Mount, Surface Mount. Features 12V, 1A output voltage and current, with a maximum output power of 12W. Operates with an input voltage range of 18V to 75V, nominal 48V. Offers 1.6kV isolation voltage and 87% efficiency. Includes Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). Packaged in SMD/SMT, lead-free, and RoHS compliant.
Recom RP12-4812SAW/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Height | 11.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 12V |
| Max Power Dissipation | 12W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 12W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP12-AW (12W) |
| Voltage - Output 1 | 12V |
| Weight | 20g |
| Width | 25.4mm |
| RoHS | Compliant |
No datasheet is available for this part.