
12W DC-DC converter with dual ±15V outputs, delivering 400mA per output. Features 88% efficiency, 1.6kV isolation voltage, and overvoltage, overcurrent, and short-circuit protection. Operates from a 36V to 75V input range with a nominal 48V, and supports a wide temperature range of -40°C to 85°C. Packaged in an SMD/SMT case for surface mounting, with dimensions of 32mm x 25.4mm x 11.2mm and a weight of 20g. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RP12-4815DA/SMD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Efficiency | 88% |
| Features | OVP, OCP, SCP |
| Height | 11.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 12W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 400mA |
| Output Power | 12W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP12-A (12W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 20g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP12-4815DA/SMD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.