
15W DC-DC converter module featuring dual ±5V outputs. This board mount power supply offers 1.5A max output current per channel, with 15W total output power. Operating from a 9V to 18V input range, it provides 1.6kV isolation and includes overvoltage, overcurrent, and short-circuit protection. Designed for through-hole mounting, this lead-free, RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Recom RP15-1205DA/N-HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP15-1205DA/N-HC technical specifications.
| Package/Case | Module |
| Efficiency | 85% |
| Features | OVP, OCP, SCP |
| Height | 16.5mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 15W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-A (15W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 21.4g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-1205DA/N-HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.