The RP15-1205DF-HC is a 5-pin industrial DC/DC converter with a temperature grade of industrial and an operating temperature range of -40 to 85°C. It has a dual terminal position and a JEDEC package code of R-XDMA-P5. The converter has a width of 24.2mm and a length of 50mm. It is a board mount component with a package type of module, 6-lead, 0.8mm pitch.
Sign in to ask questions about the Recom RP15-1205DF-HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP15-1205DF-HC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P5 |
| Width | 24.2 |
| Length | 50 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RP15-1205DF-HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.