
15W DC-DC Converter Module with dual ±5V outputs, delivering 1.5A per output. Features 1.6kV isolation voltage, 83% efficiency, and integrated overvoltage, overcurrent, and short-circuit protection. Operates from a 9V to 18V input range with a nominal 12V input, and functions across -40°C to 85°C. Through-hole mounting in a 50.8mm x 25.4mm x 16.8mm module package. Lead-free and RoHS compliant.
Recom RP15-1205DF/N-HC technical specifications.
| Package/Case | Module |
| Efficiency | 83% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 15W |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-F |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
No datasheet is available for this part.