15W DC-DC converter module with 5V single output, delivering up to 3A. Features include overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). Operates with a 9V to 18V input voltage range, nominal 12V, and offers 1.6kV isolation voltage. This lead-free, RoHS compliant component has an efficiency of 86% and a wide operating temperature range of -40°C to 85°C. Designed for through-hole mounting, it measures 25.4mm x 25.4mm x 16.5mm and weighs 21.4g.
Recom RP15-1205SA-HC technical specifications.
| Package/Case | Module |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 16.5mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 15W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-A (15W) |
| Voltage - Output 1 | 5V |
| Weight | 21.4g |
| Width | 25.4mm |
| RoHS | Compliant |
No datasheet is available for this part.