
15W DC/DC converter with 5V nominal output voltage and 3A maximum output current. Features 1.6kV isolation voltage, 82% efficiency, and overvoltage, overcurrent, and short-circuit protection. Operates within a 9-18V DC input range and a -40°C to 85°C temperature range. Packaged in a DIP through-hole mount, this lead-free, RoHS compliant component offers 15W output power.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RP15-1205SF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Current - Output 1 | 3A |
| Depth | 50.8mm |
| Efficiency | 82% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Power | 15W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 15W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-F (15W) |
| Voltage - Output 1 | 5V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-1205SF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
