
15W DC-DC converter module, featuring a 5V single output and 3A maximum output current. Operates with a 9V to 18V input voltage range, nominal 12V, and provides 1.6kV isolation voltage. Includes overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). This lead-free, RoHS compliant component is designed for through-hole mounting, with dimensions of 50.8mm length, 25.4mm width, and 16.8mm height.
Recom RP15-1205SF/N-HC technical specifications.
| Package/Case | Module |
| Efficiency | 82% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 15W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-F (15W) |
| Voltage - Output 1 | 5V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
No datasheet is available for this part.