
15W DC-DC converter with dual +/-12V outputs, each rated for 625mA. Features 86% efficiency, 1.6kV isolation, and integrated overvoltage, overcurrent, and short-circuit protection. Operates across a wide temperature range of -40°C to 85°C with a 9V to 18V input voltage range. Through-hole mountable module with dimensions of 50.8mm x 25.4mm x 10.2mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RP15-1212DF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current - Output 1 | 625mA |
| Current - Output 2 | 625mA |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 625mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 15W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-F (15W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-1212DF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
