
15W DC-DC converter module, featuring a single 12V output with 1.3A maximum current. This board mount converter operates from a 9V to 18V input range, with a nominal input of 12V, and delivers 15W of output power. Key protection features include Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). The module offers 1.6kV isolation voltage and operates efficiently at 85%, within a -40°C to 85°C temperature range. Designed for through-hole mounting, this lead-free and RoHS compliant component is housed in a 25.4mm x 25.4mm x 16.5mm package.
Recom RP15-1212SA-HC technical specifications.
| Package/Case | Module |
| Efficiency | 85% |
| Features | OVP, OCP, SCP |
| Height | 16.5mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.3A |
| Max Output Voltage | 12V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 15W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-A (15W) |
| Voltage - Output 1 | 12V |
| Weight | 21.4g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-1212SA-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
