The RP15-1215DA-HC is an industrial DC/DC converter with a dual output configuration, suitable for board mount applications. It operates within a temperature range of -40°C to 85°C and features a 5-lead module package. The converter accepts input voltages between 9V and 18V and is designed for industrial-grade use.
Sign in to ask questions about the Recom RP15-1215DA-HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP15-1215DA-HC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDMA-P4 |
| Width | 25.4 |
| Length | 25.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RP15-1215DA-HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.