
15W DC-DC Converter Module, featuring dual +/-15V outputs with 500mA maximum output current per channel. This board mount converter operates with a 9V to 18V input voltage range, a nominal 12V input, and delivers 15W of output power. Key technical specifications include 1.6kV isolation voltage, 87% efficiency, and integrated Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). The module is RoHS compliant, lead-free, and designed for through-hole mounting, with dimensions of 25.4mm (L) x 25.4mm (W) x 16.5mm (H) and a weight of 21.4g. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Height | 16.5mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 15W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-A (15W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 21.4g |
| Width | 25.4mm |
| RoHS | Compliant |