
15W DC-DC Converter Module, featuring dual ±15V outputs at 500mA each. This board mount converter operates with a 9V to 18V input range, nominal 12V, and delivers 15W maximum output power. Boasting 84% efficiency, it includes Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). With 1.6kV isolation voltage and a wide operating temperature range of -40°C to 85°C, this RoHS compliant component is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RP15-1215DF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current - Output 1 | 500mA |
| Current - Output 2 | 500mA |
| Efficiency | 84% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 15W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-F (15W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-1215DF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.