The RP15-2405DA-HC is an industrial DC/DC converter with a 5-lead module package. It operates within a temperature range of -40 to 85 degrees Celsius. The converter has two outputs and accepts input voltages between 18 and 36 volts. It is designed for board mount applications.
Sign in to ask questions about the Recom RP15-2405DA-HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP15-2405DA-HC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDMA-P4 |
| Width | 25.4 |
| Length | 25.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RP15-2405DA-HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.