Sign in to ask questions about the Recom RP15-2405DAW-HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP15-2405DAW-HC technical specifications.
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 25.4 |
| Package Width (mm) | 25.4 |
| Package Height (mm) | 9.9 |
| Seated Plane Height (mm) | 9.9 |
| Pin Pitch (mm) | 5.08|10.16 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 2 |
| Minimum Input Voltage | 9V |
| Output Voltage | 5|-5V |
| Maximum Input Voltage | 36V |
| Maximum Output Power | 15W |
| Minimum Isolation Voltage | 1600VDC |
| Maximum Output Current | 1.5|-1.5A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 5TRG1 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Recom RP15-2405DAW-HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.