
15W DC-DC Converter module featuring dual +/-5V outputs with a maximum output current of 1.5A per output. This board mount converter operates with an input voltage range of 18V to 36V, a nominal input of 24V, and offers 1.6kV isolation voltage. Achieving 84% efficiency, it includes overvoltage, overcurrent, and short-circuit protection. The through-hole mounted module is housed in a 50.8mm x 25.4mm x 16.8mm package, operates from -40°C to 85°C, and is lead-free and RoHS compliant.
Recom RP15-2405DF/N-HC technical specifications.
| Package/Case | Module |
| Efficiency | 84% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 15W |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-F |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
No datasheet is available for this part.