Board mount DC/DC converter with 15W maximum output power. Features dual 5V and -5V outputs, each capable of 1.5A. Operates from a 9V to 36V DC input range with a nominal input of 24V. Offers 1.6kV isolation voltage and includes overvoltage, overcurrent, and short-circuit protection. DIP package with through-hole mounting, measuring 50.8mm x 25.4mm x 10.2mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RP15-2405DFW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP15-2405DFW technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1.5A |
| Current - Output 2 | 1.5A |
| Depth | 10.2mm |
| Efficiency | 82% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Power | 15W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Output Power | 15W |
| Output Voltage | 5V |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-FW |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-2405DFW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.