Isolated DC-DC converter module with 15W output power, providing dual +/-5V outputs. Features include overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). Operates with a 9V to 36V input voltage range and offers 1.6kV isolation. This through-hole mount module has a compact 50.8mm x 25.4mm x 10.2mm footprint and an 82% efficiency.
Checking distributor stock and pricing after the page loads.
Recom RP15-2405DFW/N technical specifications.
| Package/Case | Module |
| Depth | 50.8mm |
| Efficiency | 82% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 15W |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Series | POWERLINE RP15-FW |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
No datasheet is available for this part.