
15W DC-DC Converter module featuring dual +/-5V outputs, delivering up to 1.5A per output. This board mount converter operates with a 9V to 36V input range, nominal 24V, and offers 82% efficiency. Key protection features include Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). The module boasts 1.6kV isolation voltage and a wide operating temperature range of -40°C to 65°C. Measuring 50.8mm x 25.4mm x 16.8mm, it utilizes through-hole mounting.
Sign in to ask questions about the Recom RP15-2405DFW/P-HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP15-2405DFW/P-HC technical specifications.
| Package/Case | Module |
| Depth | 50.8mm |
| Efficiency | 82% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 15W |
| Packaging | Rail/Tube |
| Series | POWERLINE RP15-FW (15W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-2405DFW/P-HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.