
15W DC-DC Converter module, featuring a 5V output voltage and 3A maximum output current. Operates with an input voltage range of 18V to 36V, nominal 24V, delivering 15W output power with 86% efficiency. Includes overvoltage, overcurrent, and short-circuit protection. This board mount converter offers 1.6kV isolation voltage and operates from -40°C to 85°C. Through-hole mounting and lead-free construction ensure reliable integration.
Sign in to ask questions about the Recom RP15-2405SA/N-HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP15-2405SA/N-HC technical specifications.
| Package/Case | Module |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 16.5mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5.5V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 15W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-A (15W) |
| Voltage - Output 1 | 5V |
| Weight | 21.4g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-2405SA/N-HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.