15W DC-DC converter module, outputting 5V at 3A. Features 1.6kV isolation, overvoltage (OVP), overcurrent (OCP), and short-circuit (SCP) protection. Operates from an 18V to 36V input range with a nominal 24V, achieving 86% efficiency. Encased in a 25.4mm x 25.4mm x 16.5mm module with through-hole mounting. RoHS compliant and lead-free.
Sign in to ask questions about the Recom RP15-2405SA/P-HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP15-2405SA/P-HC technical specifications.
| Package/Case | Module |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 16.5mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5.5V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 15W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-A (15W) |
| Voltage - Output 1 | 5V |
| Weight | 21.4g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-2405SA/P-HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
