
The RP15-2405SFW/N-HC DC/DC converter from Recom is a board mount module with a nominal input voltage of 24V and a maximum output voltage of 5V. It has a maximum output power of 15W and an output current of 3A. The converter operates within a temperature range of -40°C to 75°C and has an isolation voltage of 1.6kV. It is packaged in a module case with dimensions of 50.8mm in length, 25.4mm in width, and 16.8mm in height, and weighs 37.9g.
Sign in to ask questions about the Recom RP15-2405SFW/N-HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP15-2405SFW/N-HC technical specifications.
| Package/Case | Module |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Voltage - Output 1 | 5V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-2405SFW/N-HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.