Sign in to ask questions about the Recom RP15-2405SFW/P-HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP15-2405SFW/P-HC technical specifications.
| Package/Case | Module |
| Depth | 50.8mm |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Voltage - Output 1 | 5V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-2405SFW/P-HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.