
15W isolated DC-DC converter, surface mount (SMD/SMT) package, delivering a 5V output at 3A. Features include overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). Operates with an input voltage range of 18V to 36V, nominal 24V, and offers 87% efficiency. Isolation voltage is 2.25kV, with a wide operating temperature range of -40°C to 85°C. Dimensions are 27.9mm (L) x 23.9mm (W) x 8.5mm (H).
Sign in to ask questions about the Recom RP15-2405SOF/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP15-2405SOF/P technical specifications.
| Package/Case | SMD/SMT |
| Depth | 23.9mm |
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Height | 8.5mm |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 27.9mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5.5V |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-SOF (15W) |
| Voltage - Output 1 | 5V |
| Weight | 10.5g |
| Width | 23.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-2405SOF/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
