
15W DC/DC converter with dual +/-12V outputs, accepting an 18-36V input range. Features 88% efficiency, 1.6kV isolation, and onboard protection including OVP, OCP, and SCP. This through-hole mount module offers 625mA per output and operates from -40°C to 85°C. Its compact 25.4 x 25.4 x 9.9mm package is lead-free and RoHS compliant.
Sign in to ask questions about the Recom RP15-2412DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP15-2412DA technical specifications.
| Package/Case | Module |
| Depth | 9.9mm |
| Efficiency | 88% |
| Features | OVP, OCP, SCP |
| Height | 9.9mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 625mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 15W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 625mA |
| Output Power | 15W |
| Output Voltage | 12V |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-A |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 15g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-2412DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.