15W DC-DC Converter Module, featuring dual ±12V outputs with 625mA maximum current per output. This board mount converter operates with an 88% efficiency, accepting an input voltage range of 18V to 36V, with a nominal input of 24V. Protection features include Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). The module offers 1.6kV isolation voltage and is designed for through-hole mounting, with a compact 25.4mm x 25.4mm x 16.5mm package. Operating across a wide temperature range of -40°C to 85°C, this lead-free and RoHS compliant component delivers reliable power conversion.
Recom RP15-2412DA/P-HC technical specifications.
| Package/Case | Module |
| Efficiency | 88% |
| Features | OVP, OCP, SCP |
| Height | 16.5mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 625mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 15W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-A (15W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 21.4g |
| Width | 25.4mm |
| RoHS | Compliant |
No datasheet is available for this part.