
15W DC-DC converter module, 12V output voltage, 1.3A max output current. Features 9V to 36V input voltage range, 87% efficiency, and 1.6kV isolation voltage. Built-in overvoltage, overcurrent, and short-circuit protection. Through-hole mounting, 25.4mm length, 25.4mm width, 16.5mm height, and 21.4g weight. Operates from -40°C to 85°C, lead-free, and RoHS compliant.
Sign in to ask questions about the Recom RP15-2412SAW/P-HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP15-2412SAW/P-HC technical specifications.
| Package/Case | Module |
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Height | 16.5mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.3A |
| Max Output Voltage | 13.2V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 15W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-AW (15W) |
| Voltage - Output 1 | 12V |
| Weight | 21.4g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-2412SAW/P-HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
