15W DC-DC Converter, 12V output voltage, 1.25A max output current, 15W output power. Features overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). Operates from an 18V to 36V input voltage range with a nominal input of 24V. Offers 1.6kV isolation voltage and 85% efficiency. Packaged in a DIP case for through-hole mounting, measuring 50.8mm x 25.4mm x 16.8mm and weighing 37.9g. Operating temperature range of -40°C to 85°C. Lead-free and RoHS compliant.
Recom RP15-2412SF/N-HC technical specifications.
| Package/Case | DIP |
| Efficiency | 85% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Output Voltage | 12V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 15W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-F (15W) |
| Voltage - Output 1 | 12V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
No datasheet is available for this part.