15W DC-DC converter, 12V output voltage, 1.25A max output current. Features 18-36V DC input range, 24V nominal input, and 15W output power. Offers 85% efficiency, 1.6kV isolation voltage, and includes overvoltage, overcurrent, and short-circuit protection. Packaged as a lead-free, RoHS compliant module with through-hole mounting, measuring 50.8mm x 25.4mm x 16.8mm and weighing 37.9g. Operates from -40°C to 85°C.
Sign in to ask questions about the Recom RP15-2412SF/P-HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP15-2412SF/P-HC technical specifications.
| Package/Case | Module |
| Efficiency | 85% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Output Voltage | 12V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 15W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-F (15W) |
| Voltage - Output 1 | 12V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-2412SF/P-HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.