15W DC-DC converter module, outputting 12V at 1.25A. Features include over-voltage, over-current, and short-circuit protection, with 1.6kV isolation. Operates from a 9V to 36V input range, with a nominal input of 24V. Through-hole mounting, lead-free construction, and a compact module package (50.8mm x 25.4mm x 16.8mm) with 85% efficiency.
Recom RP15-2412SFW-HC technical specifications.
| Package/Case | Module |
| Depth | 50.8mm |
| Efficiency | 85% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Output Voltage | 12V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Power | 15W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Series | POWERLINE RP15-FW (15W) |
| Voltage - Output 1 | 12V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
