
15W DC-DC Converter, 12V output voltage, 1.25A output current. Features overvoltage, overcurrent, and short-circuit protection. Operates with a 9V to 36V input voltage range and offers 1.6kV isolation. Through-hole mounting in a 50.8mm x 25.4mm x 10.2mm module package with 85% efficiency.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RP15-2412SFW/N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP15-2412SFW/N technical specifications.
| Package/Case | Module |
| Depth | 50.8mm |
| Efficiency | 85% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Output Voltage | 12V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Power | 15W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Series | POWERLINE RP15-FW (15W) |
| Voltage - Output 1 | 12V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-2412SFW/N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
