
Checking distributor stock and pricing after the page loads.
Recom RP15-2412SFW/N-HC technical specifications.
| Package/Case | Module |
| Depth | 50.8mm |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 12V |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Power | 15W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Voltage - Output 1 | 12V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
No datasheet is available for this part.