
15W DC-DC Converter, 12V Output Voltage, 1.25A Output Current. Features Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). Operates with an input voltage range of 18V to 36V, nominal 24V, and offers 87% efficiency. This surface mount, single output converter has an isolation voltage of 2.25kV and is RoHS compliant. Packaged for rail/tube, it measures 27.9mm L x 23.9mm W x 8.5mm H and weighs 10.5g, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Recom RP15-2412SOF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP15-2412SOF technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Height | 8.5mm |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 27.9mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Output Voltage | 12V |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Power | 15W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-SOF (15W) |
| Voltage - Output 1 | 12V |
| Weight | 10.5g |
| Width | 23.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-2412SOF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.