
15W DC-DC Converter, board mount, surface mount package. Features 12V output voltage, 1.25A output current, and 15W output power. Operates with 18V to 36V input voltage, nominal 24V. Offers 87% efficiency, 2.25kV isolation voltage, and includes OVP, OCP, SCP protection. Dimensions: 27.9mm L x 23.9mm W x 8.5mm H. Operating temperature range: -40°C to 85°C. Lead-free and RoHS compliant.
Recom RP15-2412SOF/N technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Height | 8.5mm |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 27.9mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Output Voltage | 13.2V |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Power | 15W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-SOF (15W) |
| Voltage - Output 1 | 12V |
| Weight | 10.5g |
| Width | 23.9mm |
| RoHS | Compliant |
No datasheet is available for this part.