
15W DC-DC Converter, Board Mount, 12V Output Voltage, 1.25A Output Current. Features OVP, OCP, SCP, and 2.25kV isolation voltage. Operates from an 18V to 36V input range with a nominal input of 24V. Surface mountable in an SMD/SMT package, measuring 27.9mm L x 23.9mm W x 8.5mm H. Offers 87% efficiency and a wide operating temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the Recom RP15-2412SOF/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP15-2412SOF/P technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Height | 8.5mm |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 27.9mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Output Voltage | 13.2V |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Power | 15W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-SOF (15W) |
| Voltage - Output 1 | 12V |
| Weight | 10.5g |
| Width | 23.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-2412SOF/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.