
15W DC-DC converter module featuring dual ±15V outputs, each capable of 500mA. This board mount converter operates with a nominal input voltage of 24V, accepting a range from 18V to 36V. Achieving 88% efficiency, it offers integrated overvoltage, overcurrent, and short-circuit protection. The module is housed in a 25.4mm x 25.4mm x 16.5mm package with through-hole mounting and provides 1.6kV isolation.
Sign in to ask questions about the Recom RP15-2415DA/N-HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP15-2415DA/N-HC technical specifications.
| Package/Case | Module |
| Efficiency | 88% |
| Features | OVP, OCP, SCP |
| Height | 16.5mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 15W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-A (15W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 21.4g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-2415DA/N-HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.