Board mount DC/DC converter delivering 15W output power with dual ±15V outputs, each capable of 500mA. Features include 1.6kV isolation voltage, 88% efficiency, and overvoltage, overcurrent, and short-circuit protection. Operates within a wide temperature range of -40°C to 85°C, with a nominal input voltage of 24V and a range of 9V to 36V. This lead-free, RoHS compliant module is designed for through-hole mounting and measures 25.4mm x 25.4mm x 16.5mm.
Sign in to ask questions about the Recom RP15-2415DAW-HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP15-2415DAW-HC technical specifications.
| Package/Case | Module |
| Efficiency | 88% |
| Features | OVP, OCP, SCP |
| Height | 16.5mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 15W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-AW (15W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 21.4g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-2415DAW-HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.