Board mount DC-DC converter delivering 15W output power with dual +/-15V outputs, each capable of 500mA. Features include overvoltage, overcurrent, and short-circuit protection, 1.6kV isolation voltage, and an efficiency of 88%. Operates across a wide temperature range of -40°C to 85°C, with a nominal input voltage of 24V and a maximum input of 36V. Housed in a compact 25.4mm x 25.4mm x 9.9mm module, this lead-free and RoHS compliant component is designed for through-hole mounting.
Recom RP15-2415DAW/N technical specifications.
| Package/Case | Module |
| Efficiency | 88% |
| Features | OVP, OCP, SCP |
| Height | 9.9mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 15W |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-AW |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 15g |
| Width | 25.4mm |
| RoHS | Compliant |
No datasheet is available for this part.