Board mount DC/DC converter delivering 15W output power with dual ±15V outputs. Features include 1.6kV isolation voltage, overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). Operating within an 18V to 36V input range, this module offers 86% efficiency and a wide temperature range of -40°C to 85°C. The compact module measures 50.8mm x 25.4mm x 16.8mm and is designed for through-hole mounting.
Recom RP15-2415DF/N-HC technical specifications.
| Package/Case | Module |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 15W |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-F |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
No datasheet is available for this part.