
Isolated DC-DC converter module delivering 15W output power with dual ±15V outputs, each capable of 500mA. Features include over-voltage, over-current, and short-circuit protection, operating across a wide -40°C to +75°C temperature range. This through-hole mount component offers 1.6kV isolation and a nominal 24V input, with a maximum input voltage of 36V. The compact module measures 50.8mm x 25.4mm x 10.2mm and achieves 86% efficiency.
Recom RP15-2415DFW/N technical specifications.
| Package/Case | Module |
| Depth | 50.8mm |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 15W |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Series | POWERLINE RP15-FW |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
