15W DC-DC Converter Module with dual +/-15V outputs, delivering 500mA per output. Features include overvoltage, overcurrent, and short-circuit protection, with 1.6kV isolation. Operates from a 9V to 36V input range, with a nominal input of 24V, and offers 86% efficiency. This through-hole mount module is designed for board mounting, with dimensions of 50.8mm x 25.4mm x 10.2mm and a weight of 27g, suitable for operation between -40°C and 75°C.
Sign in to ask questions about the Recom RP15-2415DFW/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP15-2415DFW/P technical specifications.
| Package/Case | Module |
| Depth | 50.8mm |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 15W |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Series | POWERLINE RP15-FW |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-2415DFW/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.