15W DC-DC Converter, board mount module with dual +/-15V outputs, each delivering up to 500mA. Features 1.6kV isolation voltage, 86% efficiency, and overvoltage, overcurrent, and short-circuit protection. Operates within a -40°C to +75°C temperature range, with a 9V to 36V input voltage range and a nominal 24V input. Through-hole mounting, lead-free construction, and a compact 50.8 x 25.4 x 16.8mm package.
Recom RP15-2415DFW/P-HC technical specifications.
| Package/Case | Module |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 15W |
| Packaging | Rail/Tube |
| Series | POWERLINE RP15-FW (15W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-2415DFW/P-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.