
15W DC-DC converter module with 15V output voltage and 1A maximum output current. Features 1.6kV isolation voltage, 88% efficiency, and overvoltage, overcurrent, and short-circuit protection. Operates within an 18V to 36V input voltage range and a -40°C to 85°C temperature range. Through-hole mountable package with dimensions of 25.4mm length, 25.4mm width, and 16.5mm height. Lead-free and RoHS compliant.
Recom RP15-2415SA/N-HC technical specifications.
| Package/Case | Module |
| Efficiency | 88% |
| Features | OVP, OCP, SCP |
| Height | 16.5mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 16.5V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 15W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-A (15W) |
| Voltage - Output 1 | 15V |
| Weight | 21.4g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-2415SA/N-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
