This DC/DC converter is a step-down type with a single output and isolated design. It has a minimum input voltage of 9V and a maximum input voltage of 36V. The output voltage is 15V with a maximum output current of 1A and a maximum output power of 15W. The converter operates over a temperature range of -40 to 105 degrees Celsius. It is mounted through a hole and has a package size of 25.4mm x 25.4mm x 9.9mm.
Sign in to ask questions about the Recom RP15-2415SAW-HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP15-2415SAW-HC technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 25.4 |
| Package Width (mm) | 25.4 |
| Package Height (mm) | 9.9 |
| Seated Plane Height (mm) | 9.9 |
| Pin Pitch (mm) | 5.08|10.16 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 9V |
| Output Voltage | 15V |
| Maximum Input Voltage | 36V |
| Maximum Output Power | 15W |
| Minimum Isolation Voltage | 1600VDC |
| Maximum Output Current | 1A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 5TRG1 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Recom RP15-2415SAW-HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.