
15W DC/DC converter, board mount module with 15V output voltage and 1A maximum output current. Features a wide input voltage range of 18-36V, 85% efficiency, and 1.6kV isolation voltage. Includes overvoltage, overcurrent, and short-circuit protection. Operates from -40°C to 85°C and is lead-free and RoHS compliant. Through-hole mounting with dimensions of 50.8mm length, 25.4mm width, and 16.8mm height.
Recom RP15-2415SF/N-HC technical specifications.
| Package/Case | Module |
| Efficiency | 85% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 15V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 15W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-F (15W) |
| Voltage - Output 1 | 15V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
No datasheet is available for this part.