The RP15-243.3SA/P-HC is an industrial DC/DC converter with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a 6-terminal design with a dual terminal position and a single function. The converter is packaged in a 6-pin S-PDMA-P6 package with dimensions of 25.4mm in width and length. It operates within an input voltage range of 18 to 36 volts.
Checking distributor stock and pricing after the page loads.
Recom RP15-243.3SA/P-HC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDMA-P6 |
| Width | 25.4 |
| Length | 25.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.