The RP15-243.3SFW-HC from Recom is a 6-terminal dual output DC/DC converter with a JEDEC package code of R-PDMA-P6. It measures 25.4mm in width and 50.8mm in length. The converter operates within an input voltage range of 9-36V. It is a board mount component.
Sign in to ask questions about the Recom RP15-243.3SFW-HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP15-243.3SFW-HC technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P6 |
| Width | 25.4 |
| Length | 50.8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RP15-243.3SFW-HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.