
15W isolated DC-DC converter module with 3.3V output voltage and 4.5A maximum output current. Features include overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). Operates with a 9V to 36V input voltage range, nominal 24V, and offers 1.6kV isolation voltage. This through-hole mount module has a compact 50.8mm x 25.4mm x 16.8mm footprint and an efficiency of 84%.
Sign in to ask questions about the Recom RP15-243.3SFW/P-HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP15-243.3SFW/P-HC technical specifications.
| Package/Case | Module |
| Depth | 50.8mm |
| Efficiency | 84% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 14.85W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Power | 15W |
| Output Voltage | 3.3V |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Series | POWERLINE RP15-FW |
| Voltage - Output 1 | 3.3V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-243.3SFW/P-HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
