15W DC-DC converter module with dual +/-5V outputs, featuring 1.5A max output current per channel. Operates from a 36V to 75V input range with a nominal 48V, delivering 15W total output power. Offers 1.6kV isolation voltage and 85% efficiency, with built-in overvoltage, overcurrent, and short-circuit protection. Through-hole mounting package, 25.4mm x 25.4mm x 16.5mm, operating from -40°C to 85°C. Lead-free and RoHS compliant.
Recom RP15-4805DA/P-HC technical specifications.
| Package/Case | Module |
| Efficiency | 85% |
| Features | OVP, OCP, SCP |
| Height | 16.5mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 15W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-A (15W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 21.4g |
| Width | 25.4mm |
| RoHS | Compliant |
No datasheet is available for this part.