The RP15-4805DFW-HC is a dual DC/DC converter with 6 terminals and a dual terminal position. It has a JEDEC package code of R-PDMA-P6 and measures 25.4mm in width and 50.8mm in length. This board mount converter operates within an input voltage range of 18-75V.
Checking distributor stock and pricing after the page loads.
Recom RP15-4805DFW-HC technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P6 |
| Width | 25.4 |
| Length | 50.8 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.